Part Details for PIC32MZ1024EFG064T250I/MR by Microchip Technology Inc
Overview of PIC32MZ1024EFG064T250I/MR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC32MZ1024EFG064T250I/MR
PIC32MZ1024EFG064T250I/MR CAD Models
PIC32MZ1024EFG064T250I/MR Part Data Attributes
|
PIC32MZ1024EFG064T250I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFG064T250I/MR
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFG064T250I/MR
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFG064T250I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFG064T250I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024EFG064250I/MR | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC32MZ1024EFG064T250I/MR vs PIC32MZ1024EFG064250I/MR |
PIC32MZ1024EFG064-250I/MR | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFG064T250I/MR vs PIC32MZ1024EFG064-250I/MR |
PIC32MZ1024EFE064T-250I/MR | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC32MZ1024EFG064T250I/MR vs PIC32MZ1024EFE064T-250I/MR |
PIC32MZ1024EFE064-250I/MR | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFG064T250I/MR vs PIC32MZ1024EFE064-250I/MR |
PIC32MZ1024EFG064T-250I/MR | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC32MZ1024EFG064T250I/MR vs PIC32MZ1024EFG064T-250I/MR |
PIC32MZ1024EFE064250I/MR | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC32MZ1024EFG064T250I/MR vs PIC32MZ1024EFE064250I/MR |