PIC32MZ1024EFH064T-250I/MR vs PIC32MZ1024EFH064250I/MR feature comparison

PIC32MZ1024EFH064T-250I/MR Microchip Technology Inc

Buy Now Datasheet

PIC32MZ1024EFH064250I/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES NO
CPU Family PIC32 PIC32
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Number of DMA Channels 8 8
Number of I/O Lines 46 46
Number of Terminals 64 64
Number of Timers 9 9
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Speed 252 MHz 252 MHz
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 2.1 V 2.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC32MZ1024EFH064T-250I/MR with alternatives

Compare PIC32MZ1024EFH064250I/MR with alternatives