PIC32MZ1024EFG064T250I/MR vs PIC32MZ1024EFH064-250I/MR feature comparison

PIC32MZ1024EFG064T250I/MR Microchip Technology Inc

Buy Now Datasheet

PIC32MZ1024EFH064-250I/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
ECCN Code 3A991.A.2
Date Of Intro 2018-06-12
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQCC-N64
Length 9 mm
Number of DMA Channels 8
Number of I/O Lines 46
Number of Terminals 64
Number of Timers 9
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 1048576
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 0.9 mm
Speed 252 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.1 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 9 mm

Compare PIC32MZ1024EFG064T250I/MR with alternatives

Compare PIC32MZ1024EFH064-250I/MR with alternatives