PIC18LF442-I/PT vs PIC18F442-E/P feature comparison

PIC18LF442-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC18F442-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count 44 40
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ ALSO OPERATES AT MIN 2V SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18 PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e3 e3
Length 10 mm 52.26 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of External Interrupts 3
Number of I/O Lines 34 34
Number of Serial I/Os 1
Number of Terminals 44 40
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP DIP
Package Equivalence Code TQFP44,.39SQ,31 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 4.83 mm
Speed 40 MHz 40 MHz
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 4.2 V
Supply Voltage-Nom 3 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF442-I/PT with alternatives

Compare PIC18F442-E/P with alternatives