Part Details for PIC18F442-E/P by Microchip Technology Inc
Overview of PIC18F442-E/P by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F442-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4323
|
Newark | Ic, 8Bit Mcu, Pic18F, 40Mhz, Dip-40, A/D Converter:10 Bits, Cpu Speed:40Mhz, Clock Frequency:40Mhz, Controller Family/Series:Pic18, Core Size:8Bit, Digital Ic Case Style:Dip, Eeprom Memory Size:256Byte, Features:2-Ccp/0-Eccp, Icsp Rohs Compliant: Yes |Microchip PIC18F442-E/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $6.4100 | Buy Now |
DISTI #
PIC18F442-E/P-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 40DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC18F442-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F442-E/P) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
|
NAC | 16 KB Flash, 768 RAM, 34 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for PIC18F442-E/P
PIC18F442-E/P CAD Models
PIC18F442-E/P Part Data Attributes
|
PIC18F442-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F442-E/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MIN 2V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F442-E/P
This table gives cross-reference parts and alternative options found for PIC18F442-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F442-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F442-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F442-E/P vs PIC18F442-E/PT |
PIC18LF442-I/ML | MCU CMOS 44LD LOW PWR, -40C to +85C, 44-QFN, TUBE | Microchip Technology Inc | PIC18F442-E/P vs PIC18LF442-I/ML |
PIC18F442-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F442-E/P vs PIC18F442-E/L |
PIC18LF442-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F442-E/P vs PIC18LF442-I/L |
PIC18F442T-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F442-E/P vs PIC18F442T-I/L |
PIC18F442-I/ML | MCU CMOS 44LD 40MHZ 8K FLASH, -40C to +85C, 44-QFN, TUBE | Microchip Technology Inc | PIC18F442-E/P vs PIC18F442-I/ML |
PIC18F442-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F442-E/P vs PIC18F442-I/L |
PIC18LF442-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F442-E/P vs PIC18LF442-I/PT |