PIC18F442-E/P
vs
PIC18F442-I/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
0.600 INCH, PLASTIC, MO-011, DIP-40
0.300 INCH, PLASTIC, SOIC-28
Pin Count
40
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT MIN 2V SUPPLY
ALSO OPERATES AT MIN 2V SUPPLY
Address Bus Width
Bit Size
8
8
CPU Family
PIC
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T40
R-PDSO-G28
JESD-609 Code
e3
e3
Length
52.26 mm
17.87 mm
Number of I/O Lines
34
23
Number of Terminals
40
28
On Chip Program ROM Width
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
768
768
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.83 mm
Speed
40 MHz
40 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
5 V
Supply Voltage-Nom
4.5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC18F442-E/P with alternatives
Compare PIC18F442-I/SO with alternatives