Part Details for PIC18LF24J10-I/SO by Microchip Technology Inc
Overview of PIC18LF24J10-I/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18LF24J10-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5071
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18LF24J10-I/SO RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
PIC18LF24J10-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
5 In Stock |
|
$2.5200 | Buy Now |
DISTI #
PIC18LF24J10-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18LF24J10-I/SO) RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.0902 / $2.4696 | Buy Now |
DISTI #
579-PIC18LF24J10-ISO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB FL 1024 RAM RoHS: Compliant | 0 |
|
$2.0900 / $2.3100 | Order Now |
DISTI #
PIC18LF24J10-I/SO
|
Microchip Technology Inc | 28LD, POWER-MANAGED PIC WITH 16KB STD FLASH, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8200 / $2.5200 | Buy Now |
DISTI #
70045725
|
RS | Microcontroller, 16 KB Flash, 1024 RAM, 0 EEPROM, 21 I/O, SOIC-28 | Microchip Technology Inc. PIC18LF24J10-I/SO RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 297 Package Multiple: 27 | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $3.2000 | Buy Now |
|
Bristol Electronics | 243 |
|
RFQ | ||
|
Quest Components | 194 |
|
$2.6936 / $4.3680 | Buy Now |
Part Details for PIC18LF24J10-I/SO
PIC18LF24J10-I/SO CAD Models
PIC18LF24J10-I/SO Part Data Attributes
|
PIC18LF24J10-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF24J10-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF24J10-I/SO
This table gives cross-reference parts and alternative options found for PIC18LF24J10-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF24J10-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF24J10-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18LF24J10-I/SO vs PIC18LF24J10-E/PT |
PIC18LF24J10-E/SP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | PIC18LF24J10-I/SO vs PIC18LF24J10-E/SP |
PIC18LF24J10-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18LF24J10-I/SO vs PIC18LF24J10-I/PT |
PIC18LF24J10T-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18LF24J10-I/SO vs PIC18LF24J10T-I/PT |
PIC18LF24J10T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18LF24J10-I/SO vs PIC18LF24J10T-E/PT |
PIC18LF24J10-I/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC18LF24J10-I/SO vs PIC18LF24J10-I/P |
PIC18LF24J10-I/ML | Microchip Technology Inc | $2.8192 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18LF24J10-I/SO vs PIC18LF24J10-I/ML |
PIC18LF24J10-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC18LF24J10-I/SO vs PIC18LF24J10-E/P |
PIC18LF24J10T-I/SS | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,CMOS,SSOP,28PIN,PLASTIC | PIC18LF24J10-I/SO vs PIC18LF24J10T-I/SS |
PIC18LF24J10T-I/SO | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,CMOS,SOP,28PIN,PLASTIC | PIC18LF24J10-I/SO vs PIC18LF24J10T-I/SO |