PIC18F66K80T-I/PT
vs
PIC18F66K80T-H/PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
TQFP-64
Pin Count
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
10 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of External Interrupts
4
4
Number of I/O Lines
54
54
Number of Serial I/Os
2
2
Number of Terminals
64
64
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
16
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TQFP
Package Equivalence Code
TQFP64,.47SQ
TQFP64,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3648
3648
ROM (words)
65536
32768
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
64 MHz
64 MHz
Supply Current-Max
6 mA
12 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of DMA Channels
RAM (words)
3648
Compare PIC18F66K80T-I/PT with alternatives
Compare PIC18F66K80T-H/PT with alternatives