PIC18F66K80T-H/PT vs PIC18F66K80-E/PTVAO feature comparison

PIC18F66K80T-H/PT Microchip Technology Inc

Buy Now Datasheet

PIC18F66K80-E/PTVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 TQFP-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 4 4
Number of I/O Lines 54 52
Number of Serial I/Os 2 3
Number of Terminals 64 64
Number of Timers 5 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TFQFP
Package Equivalence Code TQFP64,.47SQ,32 TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 3648 3648
RAM (words) 3648
ROM (words) 32768 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 64 MHz 64 MHz
Supply Current-Max 12 mA 12 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 1.8 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Additional Feature OPERATES 1.8V AT 4MHZ
JESD-609 Code e3
Screening Level AEC-Q100; TS 16949
Terminal Finish MATTE TIN

Compare PIC18F66K80T-H/PT with alternatives

Compare PIC18F66K80-E/PTVAO with alternatives