Datasheets
PIC18F66K80T-I/PT by: Microchip Technology Inc

16-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64

Part Details for PIC18F66K80T-I/PT by Microchip Technology Inc

Overview of PIC18F66K80T-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PIC18F66K80T-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 76R6719
Newark Mcu, 8Bit, 64Mhz, Tqfp-64, Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip PIC18F66K80T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.6100
$4.6100 Buy Now
DISTI # PIC18F66K80T-I/PTCT-ND
DigiKey IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2277
In Stock
  • 1 $5.4000
  • 25 $4.9500
  • 100 $4.4700
  • 1,200 $4.4700
$4.4700 / $5.4000 Buy Now
DISTI # PIC18F66K80T-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18F66K80T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $5.4000
  • 25 $4.6137
  • 100 $4.4700
$4.4700 / $5.4000 Buy Now
DISTI # 579-PIC18F66K80TI/PT
Mouser Electronics 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU RoHS: Compliant 5443
  • 1 $5.4000
  • 100 $4.9500
  • 500 $4.4700
$4.4700 / $5.4000 Buy Now
DISTI # V72:2272_06484416
Arrow Electronics MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2330 Container: Cut Strips Americas - 3600
  • 0 $5.1191
  • 1 $3.9870
  • 10 $3.9730
  • 25 $3.9550
  • 100 $3.9370
  • 250 $3.9180
  • 500 $3.9000
  • 1,000 $3.8810
  • 3,000 $3.8630
$3.8630 / $5.1191 Buy Now
DISTI # PIC18F66K80T-I/PT
Microchip Technology Inc 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, Projected EOL: 2039-01-27 RoHS: Compliant pbFree: Yes 1200

Alternates Available
  • 1 $5.4000
  • 25 $4.9500
  • 100 $4.4700
  • 1,000 $4.1200
  • 5,000 $3.9200
$3.9200 / $5.4000 Buy Now
DISTI # 70047586
RS TQFP-64 10X10X1mm T/R, ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU | Microchip Technology Inc. PIC18F66K80T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $8.7200
  • 6,000 $8.2800
  • 12,000 $7.8500
  • 24,000 $7.4100
$7.4100 / $8.7200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $4.7700
$4.7700 Buy Now
Onlinecomponents.com MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel RoHS: Compliant 1200 In Stock
1200 Factory Stock
  • 50 $4.6700
  • 100 $4.3800
  • 250 $4.3200
  • 500 $4.2500
  • 1,200 $4.1900
  • 3,600 $4.1300
  • 6,000 $4.0600
$4.0600 / $4.6700 Buy Now
DISTI # 69833781
Verical MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 Americas - 3600
  • 2 $3.9870
  • 10 $3.9730
  • 25 $3.9550
  • 100 $3.9370
  • 250 $3.9180
  • 500 $3.9000
  • 1,000 $3.8810
  • 3,000 $3.8630
$3.8630 / $3.9870 Buy Now
DISTI # 68020636
Verical MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2317 Americas - 1200
  • 50 $5.4941
  • 100 $5.1529
  • 250 $5.0824
  • 500 $5.0000
  • 1,200 $4.9294
$4.9294 / $5.4941 Buy Now
NAC ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 2400
  • 1 $5.6000
  • 100 $5.0800
  • 500 $4.7600
  • 1,000 $4.6500
$4.6500 / $5.6000 Buy Now
DISTI # PIC18F66K80T-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: PIC18F66K80T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F66K80T-I/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: PIC18F66K80T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel RoHS: Compliant 1200 In Stock
1200 Factory Stock
  • 50 $4.6700
  • 100 $4.3800
  • 250 $4.3200
  • 500 $4.2500
  • 1,200 $4.1900
  • 3,600 $4.1300
  • 6,000 $4.0600
$4.0600 / $4.6700 Buy Now
Win Source Electronics IC MCU 8BIT 64KB FLASH 64TQFP 9200
  • 15 $3.5428
  • 31 $3.3143
  • 47 $3.2000
  • 68 $2.9714
  • 88 $2.8571
  • 110 $2.7429
$2.7429 / $3.5428 Buy Now

Part Details for PIC18F66K80T-I/PT

PIC18F66K80T-I/PT CAD Models

PIC18F66K80T-I/PT Part Data Attributes

PIC18F66K80T-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F66K80T-I/PT Microchip Technology Inc 16-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 4
Number of I/O Lines 54
Number of Serial I/Os 2
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 3648
ROM (words) 65536
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 64 MHz
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F66K80T-I/PT

This table gives cross-reference parts and alternative options found for PIC18F66K80T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F66K80T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F66K80-E/PTVAO Microcontroller, 16-Bit, FLASH, 64MHz, CMOS, PQFP64 Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-E/PTVAO
PIC18F66K80-H/PT MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-H/PT
PIC18F66K80-I/PT 16-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-I/PT
PIC18F66K80-I/PTVAO Microcontroller, 16-Bit, FLASH, 64MHz, CMOS, PQFP64 Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-I/PTVAO
PIC18F66K80-E/PT 16-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-E/PT
Part Number Description Manufacturer Compare
PIC18F66K80T-E/SS MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80T-E/SS
PIC18F66K80T-H/MR MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80T-H/MR
PIC18F46K80T-H/PT Microcontroller, CMOS Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F46K80T-H/PT
PIC18F66K80T-E/ML MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80T-E/ML
PIC18F66K80-H/MR MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-H/MR
PIC18F66K80-I/MM MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-I/MM
PIC18F66K80T-H/MM MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80T-H/MM
PIC18F66K80T-I/SS MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80T-I/SS
PIC18F66K80-H/PT MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80-H/PT
PIC18F66K80T-E/MM MICROCONTROLLER Microchip Technology Inc PIC18F66K80T-I/PT vs PIC18F66K80T-E/MM

PIC18F66K80T-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F66K80T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F66K80T-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F66K80T-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC18F66K80T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F66K80T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F66K80T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F66K80T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F66K80T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F66K80T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: