PIC16F1824-E/MLVAO vs PIC16F1824T-H/MLVAO feature comparison

PIC16F1824-E/MLVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F1824T-H/MLVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Qualifications AEC-Q100 AEC-Q100
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC
Clock Frequency-Max 32 MHz 32 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e3
Length 4 mm 4 mm
Number of I/O Lines 12 12
Number of Terminals 16 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 4096 7168
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100; TS 16949
Speed 32 MHz
Supply Current-Max 3.6 mA
Supply Voltage-Max 2.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description QFN-16
kg CO2e/kg 11.6
Average Weight (mg) 37.5
CO2e (mg) 435
DAC Channels YES
On Chip Program ROM Width 8
Seated Height-Max 1 mm

Compare PIC16F1824-E/MLVAO with alternatives

Compare PIC16F1824T-H/MLVAO with alternatives