Part Details for PIC16F1824-E/MLVAO by Microchip Technology Inc
Overview of PIC16F1824-E/MLVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1824-E/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1824-E/MLVAO
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM 32 MHz Int. Osc Enh Mid Range, Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5400 / $2.1400 | Buy Now |
Part Details for PIC16F1824-E/MLVAO
PIC16F1824-E/MLVAO CAD Models
PIC16F1824-E/MLVAO Part Data Attributes
|
PIC16F1824-E/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824-E/MLVAO
Microchip Technology Inc
PIC16F1824-E/MLVAO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 2.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1824-E/MLVAO
This table gives cross-reference parts and alternative options found for PIC16F1824-E/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824-E/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1824T-I/MLVAO | PIC16F1824T-I/MLVAO | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824T-I/MLVAO |
PIC16F1824-H/MLVAO | RISC Microcontroller, FLASH, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824-H/MLVAO |
PIC16F1824T-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824T-E/ML |
PIC16F1824T-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824T-I/ML |
PIC16F1824-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824-E/ML |
PIC16F1824E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824E/ML |
PIC16F1824T-H/MLVAO | RISC Microcontroller, FLASH, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824T-H/MLVAO |
PIC16LF1824TE/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16LF1824TE/ML |
PIC16LF1824-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16LF1824-I/ML |
PIC16F1824-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824-E/MLVAO vs PIC16F1824-I/ML |