PIC16F1824T-H/MLVAO vs PIC16LF1824E/ML feature comparison

PIC16F1824T-H/MLVAO Microchip Technology Inc

Buy Now Datasheet

PIC16LF1824E/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-16 HVQCCN, LCC16,.16SQ,25
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e3
Length 4 mm 4 mm
Number of I/O Lines 12 12
Number of Terminals 16 16
On Chip Program ROM Width 8 14
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 7168 4096
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFN
Pin Count 16
Additional Feature 1.8 V MINIMUM SUPPLY AT 16 MHZ
CPU Family PIC
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LCC16,.16SQ,25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 256
Speed 32 MHz
Supply Current-Max 3.4 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Temperature Grade AUTOMOTIVE

Compare PIC16F1824T-H/MLVAO with alternatives

Compare PIC16LF1824E/ML with alternatives