PI6C2405A-1HLX vs SY100EP11UKITR feature comparison

PI6C2405A-1HLX Pericom Semiconductor Corporation

Buy Now Datasheet

SY100EP11UKITR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP MICREL INC
Part Package Code SOIC MSOP
Package Description TSSOP, TSSOP8,.25 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C 100E
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 4.45 mm 3 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.012 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 5 2
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.3 ns 0.31 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.02 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
fmax-Min 133 MHz 3000 MHz
Base Number Matches 1 1
Additional Feature CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.36 ns
Technology ECL
Time@Peak Reflow Temperature-Max (s) 30

Compare PI6C2405A-1HLX with alternatives

Compare SY100EP11UKITR with alternatives