SY100EP11UKITR vs SY100EP11UKCTR feature comparison

SY100EP11UKITR Micrel Inc

Buy Now Datasheet

SY100EP11UKCTR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code MSOP MSOP
Package Description 3 X 3 MM, MSOP-8 TSSOP,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY
Family 100E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 240
Prop. Delay@Nom-Sup 0.36 ns
Propagation Delay (tpd) 0.31 ns 0.31 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns 0.02 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
fmax-Min 3000 MHz 3000 MHz
Base Number Matches 3 2
Pbfree Code No

Compare SY100EP11UKITR with alternatives

Compare SY100EP11UKCTR with alternatives