SY100EP11UKITR vs ICS853011CG feature comparison

SY100EP11UKITR Micrel Inc

Buy Now Datasheet

ICS853011CG Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC RENESAS ELECTRONICS CORP
Part Package Code MSOP
Package Description 3 X 3 MM, MSOP-8 TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family 100E 853011
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.36 ns 0.345 ns
Propagation Delay (tpd) 0.31 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.625 V 3.8 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
fmax-Min 3000 MHz
Base Number Matches 3 2

Compare SY100EP11UKITR with alternatives

Compare ICS853011CG with alternatives