PI49FCT3805CQ vs PI49FCT3805ATQEX feature comparison

PI49FCT3805CQ Pericom Semiconductor Corporation

Buy Now Datasheet

PI49FCT3805ATQEX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QSOP QSOP
Package Description 0.150 INCH, QSOP-20 SSOP,
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 1 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 4.5 ns
Propagation Delay (tpd) 4.5 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.7 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9116 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare PI49FCT3805CQ with alternatives

Compare PI49FCT3805ATQEX with alternatives