PI49FCT3805ATQEX vs 49FCT3805BQI feature comparison

PI49FCT3805ATQEX Pericom Semiconductor Corporation

Buy Now Datasheet

49FCT3805BQI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP QSOP
Package Description SSOP, QSOP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 8.65 mm 8.6868 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 5.8 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.7 ns 0.6 ns
Seated Height-Max 1.75 mm 1.722 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.937 mm
Base Number Matches 1 1
Max I(ol) 0.024 A
Package Equivalence Code SSOP20,.25
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 5.2 ns
Time@Peak Reflow Temperature-Max (s) 20

Compare PI49FCT3805ATQEX with alternatives

Compare 49FCT3805BQI with alternatives