PI49FCT3805CQ
vs
PI49FCT3805CQIE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
QSOP
QSOP
Package Description
0.150 INCH, QSOP-20
SSOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
Input Conditioning
STANDARD
SCHMITT TRIGGER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inverted Outputs
Number of Terminals
20
20
Number of True Outputs
1
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
0.35 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9116 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare PI49FCT3805CQ with alternatives
Compare PI49FCT3805CQIE with alternatives