PI49FCT20807QE
vs
PI6C3Q991-2JX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
QSOP
QFJ
Package Description
SSOP, SSOP20,.25
QCCJ, LDCC32,.5X.6
Pin Count
20
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G20
R-PQCC-J32
JESD-609 Code
e3
e0
Length
8.65 mm
13.97 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
0.012 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
20
32
Number of True Outputs
10
4
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
QCCJ
Package Equivalence Code
SSOP20,.25
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
0.25 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.15 ns
1.2 ns
Seated Height-Max
1.75 mm
3.556 mm
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
3 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
11.43 mm
Base Number Matches
2
1
fmax-Min
85 MHz
Compare PI49FCT20807QE with alternatives
Compare PI6C3Q991-2JX with alternatives