PI49FCT20807QE vs PI6C2409-1HLE feature comparison

PI49FCT20807QE Pericom Semiconductor Corporation

Buy Now Datasheet

PI6C2409-1HLE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QSOP SOIC
Package Description SSOP, SSOP20,.25 TSSOP, TSSOP16,.25
Pin Count 20 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3 e3
Length 8.65 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.008 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 16
Number of True Outputs 10 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP20,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.5 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.25 ns
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 2
Output Characteristics 3-STATE
fmax-Min 133 MHz

Compare PI49FCT20807QE with alternatives

Compare PI6C2409-1HLE with alternatives