PI49FCT20807QE vs SY10EL11VZC feature comparison

PI49FCT20807QE Pericom Semiconductor Corporation

Buy Now Datasheet

SY10EL11VZC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code QSOP SOIC
Package Description SSOP, SSOP20,.25 0.150 INCH, SOIC-8
Pin Count 20 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family FCT 10EL
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3 e0
Length 8.65 mm 4.93 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 8
Number of True Outputs 10 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.5 ns 0.34 ns
Qualification Status Not Qualified COMMERCIAL
Same Edge Skew-Max (tskwd) 0.15 ns 0.02 ns
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.94 mm
Base Number Matches 2 4
Output Characteristics OPEN-EMITTER

Compare PI49FCT20807QE with alternatives