Part Details for PI6C2409-1HLE by Pericom Semiconductor Corporation
Overview of PI6C2409-1HLE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2409-1HLE
PI6C2409-1HLE CAD Models
PI6C2409-1HLE Part Data Attributes
|
PI6C2409-1HLE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2409-1HLE
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, GREEN, MS-012AC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C2409-1HLE
This table gives cross-reference parts and alternative options found for PI6C2409-1HLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2409-1HLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSVF2509BGLN-T | Clock Driver | Integrated Device Technology Inc | PI6C2409-1HLE vs ICSVF2509BGLN-T |
PI6C20800VE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, SSOP-48 | Pericom Semiconductor Corporation | PI6C2409-1HLE vs PI6C20800VE |
SY10EL15ZCTR | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | PI6C2409-1HLE vs SY10EL15ZCTR |
PI6C20800VEX | PLL Based Clock Driver, PI6 Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118AA, SSOP-48 | Pericom Semiconductor Corporation | PI6C2409-1HLE vs PI6C20800VEX |
PI6C20400AHE | PLL Based Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150B/AH, SSOP-28 | Pericom Semiconductor Corporation | PI6C2409-1HLE vs PI6C20400AHE |
PI6C2405A-1HWIEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Pericom Semiconductor Corporation | PI6C2409-1HLE vs PI6C2405A-1HWIEX |
PI6C20800SVEX | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118AA, SSOP-48 | Pericom Semiconductor Corporation | PI6C2409-1HLE vs PI6C20800SVEX |
SY10EL11VZGTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE SOIC-8 | Microchip Technology Inc | PI6C2409-1HLE vs SY10EL11VZGTR |
PI6C2409-1HLEX | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Pericom Semiconductor Corporation | PI6C2409-1HLE vs PI6C2409-1HLEX |
PI6C2405A-1HWIE | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Pericom Semiconductor Corporation | PI6C2409-1HLE vs PI6C2405A-1HWIE |