PI29FCT520BTP
vs
IDT29FCT520DTEB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
DFP
Package Description
DIP, DIP24,.3
DFP,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan
NO
NO
Clock Frequency-Max
5 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T24
R-GDFP-F24
JESD-609 Code
e0
e0
Length
31.85 mm
Low Power Mode
NO
NO
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Data Bus Width
8
8
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DFP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
2.286 mm
Supply Current-Max
16.3 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
9.144 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches
1
1
Screening Level
MIL-STD-883 Class B
Compare PI29FCT520BTP with alternatives
Compare IDT29FCT520DTEB with alternatives