IDT29FCT520DTEB vs CY29FCT520CTDC feature comparison

IDT29FCT520DTEB Integrated Device Technology Inc

Buy Now Datasheet

CY29FCT520CTDC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DFP DIP
Package Description DFP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
External Data Bus Width 8 8
JESD-30 Code R-GDFP-F24 R-GDIP-T24
JESD-609 Code e0
Low Power Mode NO YES
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 8 8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.286 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 9.144 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, PIPELINE REGISTER DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches 1 1
Additional Feature MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Length 31.877 mm
Supply Current-Max 21.8 mA

Compare IDT29FCT520DTEB with alternatives

Compare CY29FCT520CTDC with alternatives