Part Details for PI29FCT520BTP by Pericom Semiconductor Corporation
Overview of PI29FCT520BTP by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Part Details for PI29FCT520BTP
PI29FCT520BTP CAD Models
PI29FCT520BTP Part Data Attributes
|
PI29FCT520BTP
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI29FCT520BTP
Pericom Semiconductor Corporation
Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.85 mm | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Current-Max | 16.3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for PI29FCT520BTP
This table gives cross-reference parts and alternative options found for PI29FCT520BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI29FCT520BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT29FCT520ATD | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | PI29FCT520BTP vs IDT29FCT520ATD |
5962-9220502MLA | CDIP-24, Tube | Integrated Device Technology Inc | PI29FCT520BTP vs 5962-9220502MLA |
5962-9220504MLX | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Integrated Device Technology Inc | PI29FCT520BTP vs 5962-9220504MLX |
IDT29FCT520ATP | Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | PI29FCT520BTP vs IDT29FCT520ATP |
5962-9220504MLA | 8-Bit Multi-Level Pipeline Register 24-CDIP -55 to 125 | Texas Instruments | PI29FCT520BTP vs 5962-9220504MLA |
5962-9220504MLX | 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PI29FCT520BTP vs 5962-9220504MLX |
IDT29FCT520CTD | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | PI29FCT520BTP vs IDT29FCT520CTD |
IDT29FCT520AP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | PI29FCT520BTP vs IDT29FCT520AP |
5962-8873601LA | CDIP-24, Tube | Integrated Device Technology Inc | PI29FCT520BTP vs 5962-8873601LA |
5962-8873603LA | CDIP-24, Tube | Integrated Device Technology Inc | PI29FCT520BTP vs 5962-8873603LA |