PI29FCT520BTP vs IDT29FCT520AD feature comparison

PI29FCT520BTP Pericom Semiconductor Corporation

Buy Now Datasheet

IDT29FCT520AD Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan NO NO
Clock Frequency-Max 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.85 mm 32.004 mm
Low Power Mode NO NO
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Data Bus Width 8 8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 5.08 mm
Supply Current-Max 16.3 mA 21.8 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, PIPELINE REGISTER DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches 1 2

Compare PI29FCT520BTP with alternatives

Compare IDT29FCT520AD with alternatives