PHAP3383R vs PHAP3374R feature comparison

PHAP3383R APEM Inc

Buy Now Datasheet

PHAP3374R APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 6 mm 6.2 mm
Body Height 1.6 mm 2.6 mm
Body Length or Diameter 6 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 70000 Cycle(s) 75000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 2.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TAPE AND REEL TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type PLUNGER TYPE
Contact Bounce Time-Max 10 ms
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare PHAP3383R with alternatives

Compare PHAP3374R with alternatives