PHAP3374R vs STMW-690-V feature comparison

PHAP3374R APEM Inc

Buy Now Datasheet

STMW-690-V Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC BOURNS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type PLUNGER TYPE
Additional Feature LOW PROFILE
Body Breadth 6.2 mm 6.2 mm
Body Height 2.6 mm 3.8 mm
Body Length or Diameter 6.2 mm 6.3 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 75000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 3.53 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method TAPE AND REEL TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Actuator Material NYLON
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
Insulator Material THERMOPLASTIC LCP
Terminal Material BRASS

Compare PHAP3374R with alternatives

Compare STMW-690-V with alternatives