PHAP3374R vs PHAP3381 feature comparison

PHAP3374R APEM Inc

Buy Now Datasheet

PHAP3381 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type PLUNGER TYPE
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 6.2 mm 6 mm
Body Height 2.6 mm 1.6 mm
Body Length or Diameter 6.2 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 75000 Cycle(s) 70000 Cycle(s)
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 2.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TAPE AND REEL BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Insulation Resistance 100000000 Ω
Solderability WAVE

Compare PHAP3374R with alternatives

Compare PHAP3381 with alternatives