PH20100S,115
vs
PHM25NQ10T,518
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, LFPAK-4
SMALL OUTLINE, R-PDSO-N8
Pin Count
4
8
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Avalanche Energy Rating (Eas)
250 mJ
170 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
34.3 A
30.7 A
Drain-source On Resistance-Max
0.023 Ω
0.03 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
R-PDSO-N8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
62.5 W
Pulsed Drain Current-Max (IDM)
134 A
60 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
NO LEAD
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Compare PH20100S,115 with alternatives
PH20100S,115 vs PSMN3R3-40YS
PH20100S,115 vs PH1955L,115
PH20100S,115 vs PSMN020-100YS
PH20100S,115 vs PH1955L
PH20100S,115 vs PSMN017-60YS
PH20100S,115 vs PHM30NQ10T
PH20100S,115 vs PSMN8R5-60YS
PH20100S,115 vs PHM25NQ10T
PH20100S,115 vs PSMN039-100YS
Compare PHM25NQ10T,518 with alternatives
PHM25NQ10T,518 vs PHM25NQ10T
PHM25NQ10T,518 vs PSMN3R3-40YS
PHM25NQ10T,518 vs PH1955L,115
PHM25NQ10T,518 vs PSMN020-100YS
PHM25NQ10T,518 vs PH1955L
PHM25NQ10T,518 vs PSMN017-60YS
PHM25NQ10T,518 vs PHM30NQ10T
PHM25NQ10T,518 vs PSMN8R5-60YS
PHM25NQ10T,518 vs PSMN039-100YS