PH1214-55EL
vs
933783040114
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
NXP SEMICONDUCTORS
Package Description
,
FLANGE MOUNT, R-MDFM-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
7 A
3 A
Configuration
SINGLE
SINGLE
Number of Elements
1
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
Surface Mount
YES
YES
Base Number Matches
2
1
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Case Connection
BASE
Collector-Emitter Voltage-Max
15 V
Highest Frequency Band
L BAND
JESD-30 Code
R-MDFM-F2
Number of Terminals
2
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare PH1214-55EL with alternatives
Compare 933783040114 with alternatives