933783040114 vs PH1214-25M feature comparison

933783040114 NXP Semiconductors

Buy Now Datasheet

PH1214-25M MACOM

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description FLANGE MOUNT, R-MDFM-F2 FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS WITH EMITTER BALLASTING RESISTORS
Case Connection BASE BASE
Collector Current-Max (IC) 3 A 2.8 A
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND L BAND
JESD-30 Code R-MDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Pin Count 2
Samacsys Manufacturer MACOM
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 58 W

Compare 933783040114 with alternatives

Compare PH1214-25M with alternatives