PGR5116
vs
SN75LBC088FN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ERICSSON POWER MODULES AB
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MODULE
|
LCC
|
Package Description |
40 X 25 X 9 MM, MODULE
|
QCCJ, LDCC84,1.2SQ
|
Pin Count |
18
|
84
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XXFO-X
|
S-PQCC-J84
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
84
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FIBER OPTIC
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
SUPPORT CIRCUIT
|
SUPPORT CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
UNSPECIFIED
|
J BEND
|
Terminal Position |
UNSPECIFIED
|
QUAD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Data Rate |
|
5000 Mbps
|
Length |
|
29.3116 mm
|
Number of Transceivers |
|
8
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC84,1.2SQ
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
4.57 mm
|
Supply Current-Max |
|
0.45 mA
|
Technology |
|
BICMOS
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
29.3116 mm
|
|
|
|
Compare PGR5116 with alternatives
Compare SN75LBC088FN with alternatives