PGR5116 vs PGT5236 feature comparison

PGR5116 Ericsson

Buy Now Datasheet

PGT5236 Ericsson

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ERICSSON POWER MODULES AB ERICSSON POWER MODULES AB
Part Package Code MODULE MODULE
Package Description 40 X 25 X 9 MM, MODULE 50 X 30 X 9 MM, MODULE
Pin Count 18 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XXFO-X R-XXFO-X
Number of Functions 1 1
Number of Terminals 18 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XFO XFO
Package Shape RECTANGULAR RECTANGULAR
Package Style FIBER OPTIC FIBER OPTIC
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Telecom IC Type SUPPORT CIRCUIT SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1

Compare PGR5116 with alternatives

Compare PGT5236 with alternatives