PF0006/28 vs 419C-Z-3113-B-001500 feature comparison

PF0006/28 Bulgin

Buy Now Datasheet

419C-Z-3113-B-001500 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer BULGIN COMPONENTS PLC SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Bulgin
Additional Feature STANDARDS: IEC/EN 60320-1/C18; UL 94V-0; CSA CSA, UL
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES NO
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 2 2
Base Number Matches 3 1
Shell Material POLYVINYLCHLORIDE

Compare PF0006/28 with alternatives

Compare 419C-Z-3113-B-001500 with alternatives