419C-Z-3113-B-001500 Schurter Electronic ComponentsBuy Now Datasheet |
419C-M-9011-B-002500 Schurter Electronic ComponentsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | End Of Life | End Of Life |
Ihs Manufacturer | SCHURTER AG | SCHURTER AG |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | compliant | compliant |
Additional Feature | CSA, UL | STANDARDS: IEC/EN 60320-2-2/C9, UL 498, CSA C22.2, VDE |
Body/Shell Style | PLUG | PLUG |
Connector Type | MAINS POWER CONNECTOR | MAINS POWER CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | NOT SPECIFIED |
Contact Gender | MALE | MALE |
Contact Material | NOT SPECIFIED | NOT SPECIFIED |
Coupling Type | SNAP | SNAP |
DIN Conformance | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mains Connector Rating | 10A, 250VAC | 10A, 250VAC |
Mounting Type | CABLE | CABLE |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 2 | 2 |
Base Number Matches | 1 | 1 |
Insulator Material | POLYVINYLCHLORIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |