419C-Z-3113-B-001500 vs 419C-Z-3113-A-005000 feature comparison

419C-Z-3113-B-001500 Schurter Electronic Components

Buy Now Datasheet

419C-Z-3113-A-005000 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature CSA, UL CSA, UL
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYVINYLCHLORIDE POLYVINYLCHLORIDE
Total Number of Contacts 2 2
Base Number Matches 1 1

Compare 419C-Z-3113-B-001500 with alternatives

Compare 419C-Z-3113-A-005000 with alternatives