PET-02-01-T-RA-SD vs 6-176976-4 feature comparison

PET-02-01-T-RA-SD Samtec Inc

Buy Now Datasheet

6-176976-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC TE Connectivity
Additional Feature POWER EDGE
Body Breadth 0.472 inch 0.39 inch
Body Depth 0.925 inch 0.551 inch
Body Length 1.15 inch 0.513 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P2 S0P3
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Resistance 15 mΩ
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1350VAC V
Durability 100 Cycles 25 Cycles
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 88.96 N 6.672 N
Insulation Resistance 100000000000 Ω 100000000 Ω
Insulator Color BLACK YELLOW
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.093 inch 0.15 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 2 3
Base Number Matches 1 1
EMI Shielded NO
Mains Connector Rating 11A
Number of Ports 1
Number of Rows Loaded 1
Panel Mount NO
Plating Thickness 39.37u inch
Rated Current (Signal) 11 A
Shell Material GLASS FILLED POLYAMIDE66
Terminal Pitch 7.92 mm
UL Flammability Code 94V-0

Compare PET-02-01-T-RA-SD with alternatives

Compare 6-176976-4 with alternatives