6-176976-4
vs
HM5502E-P2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.39 inch
0.311 inch
Body Depth
0.551 inch
0.559 inch
Body Length
0.513 inch
0.359 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P3
S0P2
Contact Finish Mating
NOT APPLICABLE
TIN (100)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
BRASS
DIN Conformance
NO
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
YELLOW
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
11A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-30 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
39.37u inch
100u inch
Rated Current (Signal)
11 A
Reference Standard
UL
UL
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.15 inch
0.138 inch
Terminal Pitch
7.92 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Contact Finish Termination
Tin (Sn)
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
JESD-609 Code
e3
Mounting Option 2
FRICTION LOCK
Compare 6-176976-4 with alternatives
Compare HM5502E-P2 with alternatives