6-176976-4
vs
2-1445052-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.39 inch
0.223 inch
Body Depth
0.551 inch
0.364 inch
Body Length
0.513 inch
0.394 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P3
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
DIN Conformance
NO
NO
Durability
25 Cycles
30 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
YELLOW
BLACK
Insulator Material
GLASS FILLED POLYAMIDE66
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
11A
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-30 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
39.37u inch
100u inch
Rated Current (Signal)
11 A
5 A
Reference Standard
UL
UL
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.15 inch
0.06 inch
Terminal Pitch
7.92 mm
3 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
3
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Board Mounting Option
BOARD LOCK
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insulation Diameter-Min
0.6 inch
Mating Contact Pitch
0.118 inch
Mounting Option 2
LOCKING
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED
Rated Voltage
250 V
Wire Size-Max
20 AWG
Wire Size-Min
30 AWG
Compare 6-176976-4 with alternatives
Compare 2-1445052-2 with alternatives