PET-02-01-S-RA-SD
vs
3-176976-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
3 Weeks, 4 Days
14 Weeks, 4 Days
Samacsys Manufacturer
SAMTEC
TE Connectivity
Additional Feature
POWER EDGE
Body Breadth
0.571 inch
0.39 inch
Body Depth
0.925 inch
0.551 inch
Body Length
1.15 inch
0.513 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
S0P3
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2250VAC V
Durability
100 Cycles
25 Cycles
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
88.96 N
6.672 N
Insulation Resistance
100000000000 Ω
100000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE SLOT
LOCKING
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
39.37u inch
Terminal Length
0.093 inch
0.15 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
3
Withdrawl Force-Min
57.824 N
Base Number Matches
1
1
EMI Shielded
NO
Mains Connector Rating
11A
Number of Ports
1
Number of Rows Loaded
1
Panel Mount
NO
Rated Current (Signal)
11 A
Reference Standard
UL
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Pitch
7.92 mm
UL Flammability Code
94V-0
Compare PET-02-01-S-RA-SD with alternatives
Compare 3-176976-1 with alternatives