PET-02-01-S-RA-SD vs HM4301H-C feature comparison

PET-02-01-S-RA-SD Samtec Inc

Buy Now Datasheet

HM4301H-C Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Factory Lead Time 3 Weeks, 4 Days
Samacsys Manufacturer SAMTEC
Additional Feature POWER EDGE
Body Breadth 0.571 inch
Body Depth 0.925 inch
Body Length 1.15 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Finish Termination Matte Tin (Sn) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2250VAC V
Durability 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 88.96 N
Insulation Resistance 100000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Terminal Length 0.093 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
Withdrawl Force-Min 57.824 N
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare PET-02-01-S-RA-SD with alternatives

Compare HM4301H-C with alternatives