3-176976-1 vs HM2501E feature comparison

3-176976-1 TE Connectivity

Buy Now Datasheet

HM2501E Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.39 inch
Body Depth 0.551 inch
Body Length 0.513 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating NOT APPLICABLE TIN (100)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N
Insulation Resistance 100000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE66 POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 11A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 39.37u inch
Rated Current (Signal) 11 A
Reference Standard UL
Shell Material GLASS FILLED POLYAMIDE66
Terminal Length 0.15 inch
Terminal Pitch 7.92 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 2
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination TIN
JESD-609 Code e3

Compare 3-176976-1 with alternatives

Compare HM2501E with alternatives