PEP2.50 vs PGS2.50 feature comparison

PEP2.50 Conquer Electronics Co Ltd

Buy Now Datasheet

PGS2.50 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CONQUER ELECTRONICS CO LTD CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST FAST
Body Height 7.1 mm 10.5 mm
Body Length or Diameter 3.18 mm 3.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.18x7.1mm 3.6x10mm
Joule Integral-Nom 1 J 2 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR BULK
Pre-arcing Time-Min 100 ms 5000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 2

Compare PEP2.50 with alternatives

Compare PGS2.50 with alternatives