PEP2.50 vs 020302.5URG feature comparison

PEP2.50 Conquer Electronics Co Ltd

Buy Now Datasheet

020302.5URG Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST SLOW
Body Height 7.1 mm 4.19 mm
Body Length or Diameter 3.18 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.18x7.1mm
Joule Integral-Nom 1 J 2 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Pre-arcing Time-Min 100 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; PSE; UL CSA; UL
Surface Mount NO YES
Terminal Shape PIN WIRE GULL WING
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Body Breadth 6.35 mm
JESD-609 Code e0
Terminal Finish TIN LEAD
Trip Time or Delay 14400 s

Compare PEP2.50 with alternatives

Compare 020302.5URG with alternatives