PEP2.50 vs 067402.5DRT4 feature comparison

PEP2.50 Conquer Electronics Co Ltd

Buy Now Datasheet

067402.5DRT4 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST FAST
Body Height 7.1 mm 11 mm
Body Length or Diameter 3.18 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.18x7.1mm
Joule Integral-Nom 1 J 3 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR TAPE AND REEL
Pre-arcing Time-Min 100 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD
Trip Time or Delay 14400 s

Compare PEP2.50 with alternatives

Compare 067402.5DRT4 with alternatives