PEMD10
vs
NSBC123JPDXV6T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
ROCHESTER ELECTRONICS LLC
Package Description
SMALL OUTLINE, R-PDSO-F6
PLASTIC, CASE 463A-01, 6 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Date Of Intro
1999-05-20
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 21
BUILT IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
80
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Pbfree Code
Yes
Pin Count
6
Manufacturer Package Code
CASE 463A-01
Qualification Status
COMMERCIAL
Compare PEMD10 with alternatives
Compare NSBC123JPDXV6T1 with alternatives