NSBC123JPDXV6T1
vs
NSBC123TPDP6T5G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Package Description
PLASTIC, CASE 463A-01, 6 PIN
LEAD FREE, CASE 527AD-01, 6 PIN
Pin Count
6
6
Manufacturer Package Code
CASE 463A-01
527AD
Reach Compliance Code
unknown
compliant
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 21.36
BUILT IN BIAS RESISTOR RATIO
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
160
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Part Package Code
SOT-963 1x1, 0.35P
ECCN Code
EAR99
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.408 W
Compare NSBC123JPDXV6T1 with alternatives
Compare NSBC123TPDP6T5G with alternatives