PEMD10 vs NSBC123JPDXV6T5G feature comparison

PEMD10 Nexperia

Buy Now Datasheet

NSBC123JPDXV6T5G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Package Description SMALL OUTLINE, R-PDSO-F6 CASE 463A-01, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1999-05-20
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21 BUILT IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 80
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOT-563, 6 LEAD
Pin Count 6
Manufacturer Package Code 463A-01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified

Compare PEMD10 with alternatives

Compare NSBC123JPDXV6T5G with alternatives